Filter Your Search
1 - 2 of 2 results
|
TRU050-GALHA16.384-8.192
Vectron International
|
Check for Price | Yes | Yes | Obsolete | 5 V | YES | PHASE LOCKED LOOP | 1 | 5.5 V | 4.5 V | R-CDSO-G16 | Not Qualified | e4 | 1 | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GOLD OVER NICKEL | GULL WING | 2.54 mm | DUAL | 20.32 mm | 5.58 mm | 7.87 mm | VECTRON INTERNATIONAL | SOIC | SOP, | 16 | compliant | 8542.39.00.01 | |||||||
|
TRU050-GALHA16.384-8.192
Dover Corporation
|
Check for Price | Obsolete | 5 V | YES | PHASE LOCKED LOOP | CMOS | 1 | 60 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-CDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | CERAMIC, METAL-SEALED COFIRED | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | DOVER TECHNOLOGIES CO | , | unknown | 8542.39.00.01 |