Filter Your Search
1 - 4 of 4 results
|
TRS3243ECDWR
Texas Instruments
|
$0.9571 | Yes | Yes | Active | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | 1 µA | EIA-232-F; TIA-232-F | 3 | 10 V | 1 µA | INVERTED | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TRS3243ECDWRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | 1 µA | EIA-232-F; TIA-232-F | 3 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
TRS3243ECDWG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | 10 µA | EIA-232-F; TIA-232-F | 3 | 10 V | 1 µA | TRUE | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP28,.4 | 28 | compliant | EAR99 | 8542.39.00.01 | ||||
|
TRS3243ECDW
Texas Instruments
|
Check for Price | No | Obsolete | 3.3 V | 3.3 V | SCHMITT TRIGGER | 3 | 5 | LINE TRANSCEIVER | NO | 1 µA | EIA-232-F; TIA-232-F | 3 | 10 V | 1.6 mA | INVERTED | 1 mA | 3.6 V | 3 V | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G28 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 17.9 mm | 2.65 mm | 7.5 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |