Parametric results for: trs3232 under Line Driver or Receivers

Filter Your Search

1 - 10 of 68 results

|
-
-
-
-
-
Manufacturer Part Number: trs3232
Select parts from the table below to compare.
Compare
Compare
TRS3232IPWR
Texas Instruments
$0.6058 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232CDBR
Texas Instruments
$0.6541 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC GREEN, SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232CDWR
Texas Instruments
$0.6541 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232CDR
Texas Instruments
$0.6541 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232ECPWR
Texas Instruments
$0.7299 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232IDR
Texas Instruments
$0.7385 No Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232ECDR
Texas Instruments
$0.7407 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 9.9 mm 1.75 mm 3.9 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP16,.25 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232ECDBR
Texas Instruments
$0.7496 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SSOP SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 6.2 mm 2 mm 5.3 mm TEXAS INSTRUMENTS INC SOIC SSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232ECDWR
Texas Instruments
$0.7496 Yes Yes Active 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1 µA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 10.3 mm 2.65 mm 7.5 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, SOIC-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
TRS3232CPW
Texas Instruments
$0.7851 Yes Yes Obsolete 3.3 V 3.3 V SCHMITT TRIGGER 2 2 LINE TRANSCEIVER ALSO OPERATES AT 5V SUPPLY NO 1 µA EIA-232-F; TIA-232-F; V.28 2 10 V 1.6 mA INVERTED 1 mA 3.6 V 3 V 3.6 V 3 V YES COMMERCIAL R-PDSO-G16 Not Qualified e4 1 70 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments