Filter Your Search
1 - 10 of 20 results
|
NTC-T685K35TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 35 V | 190 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.38 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T685K25TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 25 V | 190 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T685K20TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 20 V | 190 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.36 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T685K20TRC(1.9)
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 µF | 20 V | 190 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.36 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTC-T106M25TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Active | 10 µF | 25 V | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.5 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
NTC-T685K35TRC(1.9)
NIC Components Corp
|
Check for Price | No | Obsolete | 6.8 µF | 35 V | 190 mA | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 2.38 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||
|
NTC-T106K25TRC(1.9)
NIC Components Corp
|
Check for Price | No | Obsolete | 10 µF | 25 V | 10 % | 2412 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | NTC-T | 2.5 µA | 0.06 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | YES | Tin/Lead (Sn/Pb) | WRAPAROUND | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | ||||||||
|
NTC-T685M20TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 20 V | 190 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.36 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T685M25TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 25 V | 190 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.7 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 | |||
|
NTC-T685M16TRC(1.9)F
NIC Components Corp
|
Check for Price | Yes | Yes | Obsolete | 6.8 µF | 16 V | 190 mA | 20 % | 2412 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.088 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | NIC COMPONENTS CORP | , 2412 | compliant | EAR99 | 8532.21.00.50 |