Filter Your Search
1 - 7 of 7 results
|
TR6010HR
Digitron Semiconductors
|
Check for Price | No | Active | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
TR6010-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | NOT SPECIFIED | NOT SPECIFIED | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
TR6010
STMicroelectronics
|
Check for Price | Obsolete | NO | 125 °C | -55 °C | STMICROELECTRONICS | compliant | EAR99 | , | 100 µs | 100 V/us | 80 mA | 3 V | 5 mA | 150 A | 16 kA | 600 V | SCR | |||||||||||||||||||||||||||||||||
|
STR60100CB_R2_00001
PanJit Semiconductor
|
Check for Price | Not Recommended | 30 A | 830 mV | 100 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 210 A | 1 | 100 V | R-PSSO-G2 | IEC 61249; MIL-STD-750 | TO-263AB | 150 °C | -55 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | PANJIT INTERNATIONAL INC | unknown | PANJIT | ||||||||||||||||||
|
TR601
General Diode Corp
|
Check for Price | Obsolete | 10 A | 1.5 V | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | GENERAL PURPOSE | 1 | 175 °C | GENERAL DIODE CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||
|
TR6010
Digitron Semiconductors
|
Check for Price | No | Active | e0 | TIN LEAD | DIGITRON SEMICONDUCTORS | unknown | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
|
STR60100CT_T0_00001
PanJit Semiconductor
|
Check for Price | Not Recommended | 30 A | 830 mV | 100 µA | SILICON | 100 V | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | LOW POWER LOSS | EFFICIENCY | 210 A | 1 | 100 V | R-PSFM-T3 | IEC-61249; MIL-STD-750 | TO-220AB | 150 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | PANJIT INTERNATIONAL INC | unknown | PANJIT |