Filter Your Search
1 - 5 of 5 results
|
TR3W107K025C0100
Vishay Intertechnologies
|
$1.6630 | Yes | Yes | Active | 100 µF | 25 V | 632 mA | 10 % | 2924 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 25 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 3.5 mm | 7.3 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | ||
|
TR3W107K025C0200
Vishay Intertechnologies
|
$2.1414 | Yes | Yes | Active | 100 µF | 25 V | 448 mA | 10 % | 2924 | 200 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 25 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 3.5 mm | 7.3 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
TR3W107K025C0150
Vishay Intertechnologies
|
$2.3238 | Yes | Yes | Active | 100 µF | 25 V | 516 mA | 10 % | 2924 | 150 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 25 µA | 0.15 | e3 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | MATTE TIN | J BEND | 3.5 mm | 7.3 mm | 6 mm | VISHAY INTERTECHNOLOGY INC | , 2924 | compliant | EAR99 | 8532.21.00.50 | Vishay | |||
|
TR3W107K025C0150
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown | Vishay | ||||||||||||||||||||||||||||||||
|
TR3W107K025C0200
Vishay Sprague
|
Check for Price | Yes | Yes | Active | unknown | Vishay |