Filter Your Search
1 - 10 of 129 results
|
TR20X1806GNE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 180 MΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | 125 °C | -55 °C | Epoxy Coating | 2 | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TR20X2008JNE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 20 GΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | 125 °C | -55 °C | Epoxy Coating | 2 | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TR20X665MFNRB
Vishay Intertechnologies
|
Check for Price | No | Active | 665 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 20 kV | e0 | 125 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | Radial, | 8533.21.00.90 | ||
|
TR20X2708JME3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 27 GΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | 125 °C | -55 °C | Epoxy Coating | 2 | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TR20X562MFNEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 562 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 20 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | |||
|
TR20X9105JM
Vishay Intertechnologies
|
Check for Price | No | Active | 91 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | 125 °C | -55 °C | Epoxy Coating | 2 | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TR20X200MGMEB
Vishay Intertechnologies
|
Check for Price | Yes | Active | 200 MΩ | 2 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 20 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | Bulk | Tin (Sn) | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | |||
|
TR20X910MJMES
Vishay Intertechnologies
|
Check for Price | Yes | Active | 910 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 20 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | Strip Pack | Tin (Sn) | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 | |||
|
TR20X2206JM
Vishay Intertechnologies
|
Check for Price | No | Active | 220 MΩ | 5 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | NO | 20 kV | 125 °C | -55 °C | Epoxy Coating | 2 | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | ||||||||
|
TR20X909MFMES
Vishay Intertechnologies
|
Check for Price | Yes | Active | 909 MΩ | 1 % | 2 W | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 25 °C | NO | 20 kV | e3 | 125 °C | -55 °C | Rectangular | 2 | Strip Pack | Tin (Sn) | WIRE | 810 µm | 31.75 mm | 48.26 mm | 8.89 mm | 50.8 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.90 |