Filter Your Search
1 - 10 of 147 results
|
TR023180KR15
Vishay Intertechnologies
|
$4.7256 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 18 µH | 1.1 Ω | 10 % | NO | 510 mA | 35 MHz | Magnetic | 50 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR023270KR15
Vishay Intertechnologies
|
$4.7256 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 27 µH | 1.3 Ω | 10 % | NO | 480 mA | 22 MHz | Magnetic | 50 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR0234R7KR15
Vishay Intertechnologies
|
$4.7256 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 210 mΩ | 10 % | NO | 1.2 A | 50 MHz | Magnetic | 25 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR023330KR15
Vishay Intertechnologies
|
$4.7256 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 33 µH | 1.5 Ω | 10 % | NO | 430 mA | 20 MHz | Magnetic | 50 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR023R47KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 470 nH | 85 mΩ | 10 % | NO | 1.87 A | 300 MHz | Magnetic | 40 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR0232R7KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 2.7 µH | 1.2 Ω | 10 % | NO | 500 mA | 120 MHz | Magnetic | 20 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | Vishay | ||
|
TR0231R0KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1 µH | 300 mΩ | 10 % | NO | 1 A | 190 MHz | Magnetic | 35 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR0231R2KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 1.2 µH | 400 mΩ | 10 % | NO | 870 mA | 180 MHz | Magnetic | 20 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR023R56KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 560 nH | 140 mΩ | 10 % | NO | 1.47 A | 250 MHz | Magnetic | 40 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | |||
|
TR023R15KR15
Vishay Intertechnologies
|
$5.2400 | Yes | Obsolete | GENERAL PURPOSE INDUCTOR | 150 nH | 30 mΩ | 10 % | NO | 3.16 A | 500 MHz | Magnetic | 40 | RF INDUCTOR | 1 | NO | e1 | 70 °C | Axial | 2 | Axial | TR | TUBULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | AXIAL | WIRE | 800 µm | 25 mm | 5 mm | 12 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | Vishay |