Filter Your Search
1 - 2 of 2 results
|
TQDILACE071019M44000
Microsemi Corporation
|
Check for Price | Yes | Transferred | 8 MHz | 19.44 MHz | 80 MHz | 5 V | 60 mA | e4 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | MICROSEMI CORP | compliant | |||
|
TQDILACE071019M44000
Vectron International
|
Check for Price | Yes | Transferred | 8 MHz | 19.44 MHz | 80 MHz | 5 V | 60 mA | e4 | Not Qualified | 70 °C | -20 °C | THROUGH HOLE MOUNT | 4 | METAL | DIP4/14,.3 | NO | Gold (Au) - with Nickel (Ni) barrier | VECTRON INTERNATIONAL | compliant | DIP4/14,.3 |