Filter Your Search
1 - 3 of 3 results
|
TQ2SA-9V-X
Panasonic Electronic Components
|
$0.8990 | Yes | Yes | Active | 140 mW | 579 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 16 mA | 6.75 V | 900 mV | 9 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | BSI; CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | |||||
|
TQ2SA-9V
Panasonic Electronic Components
|
$2.5274 | Yes | Yes | Active | 140 mW | 579 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 16 mA | 6.75 V | 900 mV | 9 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 70 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TUBE | NO | SOLDER | 9 mm | 5.4 mm | 14 mm | 14mm x 9mm x 5.4mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | Panasonic | ||
|
TQ2SA-9V-Z
Panasonic Electronic Components
|
$2.6205 | Yes | Yes | Active | 140 mW | 579 Ω | 2 A | 125 V | 220 V | 2 A | 100000 Cycle(s) | DPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | LOW PROFILE | 16 mA | 6.75 V | 900 mV | 9 V | 2A@125VAC | 2A@220VDC | 4 ms | 4 ms | CSA; UL | -40 °C | 85 °C | AC/DC | SURFACE MOUNT-STRAIGHT | TAPE AND REEL | NO | SOLDER | 9 mm | 5.6 mm | 14 mm | 14mm x 9mm x 5.6mm | PANASONIC CORP | compliant | EAR99 | 8536.49.00.50 | ROHS COMPLIANT | Panasonic |