Filter Your Search
1 - 1 of 1 results
|
TPSV227K16S50
Kyocera AVX Components
|
Check for Price | Yes | Yes | Obsolete | 220 µF | 16 V | 2.012 A | 10 % | 2924 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 35.2 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 3.45 mm | 7.3 mm | 6.1 mm | AVX CORP | , 2924 | compliant | EAR99 | 8532.21.00.50 |