Filter Your Search
1 - 10 of 22 results
|
TPSMA7.5A
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||
|
TPSMA7.5/11
Vishay Intertechnologies
|
Check for Price | No | Obsolete | 11.7 V | 7.5 V | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | 8.25 V | 400 W | e0 | Tin/Lead (Sn/Pb) | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||
|
TPSMA7.5AHE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 11.3 V | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | |||||
|
TPSMA7.5A
General Instrument Corp
|
Check for Price | Obsolete | 11.3 V | 150 µA | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 1 | AVALANCHE | 7.88 V | 400 W | Not Qualified | R-PDSO-C2 | DO-214AC | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | GENERAL INSTRUMENT CORP | unknown | R-PDSO-C2 | |||||||||||||||||
|
TPSMA7.5AHE3_A/I
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 11.3 V | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | ||||||
|
TPSMA7.5HE3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 8.25 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | ||||||||
|
TPSMA7.5AHE3/5AT
Vishay Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1 W | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.88 V | 400 W | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY SEMICONDUCTORS | compliant | EAR99 | 8541.10.00.50 | DO-214AC | R-PDSO-C2 | 2 | ||||||||
|
TPSMA7.5HE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 11.7 V | 1 W | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 8.25 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | ||||||
|
TPSMA7.5AHE3_A/H
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Obsolete | 11.3 V | 1 W | 7.5 V | SILICON | 7.13 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.4 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 7.88 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 | ||||||
|
TPSMA7.5HE3/5AT
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 11.7 V | 1 W | 7.5 V | SILICON | 6.75 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 6.05 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 8.25 V | 400 W | R-PDSO-C2 | e3 | AEC-Q101 | DO-214AC | 1 | 185 °C | -65 °C | 260 | 40 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8541.10.00.50 | DO-214AC | ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | 2 |