Filter Your Search
1 - 10 of 168 results
|
TPSC227K006R0125
Kyocera AVX Components
|
$0.4698 | Yes | Yes | Active | 220 µF | 6.3 V | 375 mA | 10 % | 2312 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227M006R0125
Kyocera AVX Components
|
$0.4921 | Yes | Yes | Active | 220 µF | 6.3 V | 375 mA | 20 % | 2312 | 125 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227M006R0100
Kyocera AVX Components
|
$0.5151 | Yes | Yes | Active | 220 µF | 6.3 V | 420 mA | 20 % | 2312 | 100 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006R0250
Kyocera AVX Components
|
$0.5652 | Yes | Yes | Active | 220 µF | 6.3 V | 265 mA | 10 % | 2312 | 250 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006R0100
Kyocera AVX Components
|
$0.6784 | Yes | Yes | Active | 220 µF | 6.3 V | 420 mA | 10 % | 2312 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006R0070
Kyocera AVX Components
|
$0.6806 | Yes | Yes | Active | 220 µF | 6.3 V | 501 mA | 10 % | 2312 | 70 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006H0125
Kyocera AVX Components
|
$1.5560 | No | No | Active | 220 µF | 6.3 V | 375 mA | 10 % | 2312 | 125 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006H0100
Kyocera AVX Components
|
$1.6900 | No | No | Active | 220 µF | 6.3 V | 420 mA | 10 % | 2312 | 100 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006H0070
Kyocera AVX Components
|
$1.8960 | No | No | Active | 220 µF | 6.3 V | 501 mA | 10 % | 2312 | 70 mΩ | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 13.9 µA | 0.08 | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, PLASTIC, 7 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 2.6 mm | 6 mm | 3.2 mm | AVX CORP | , 2312 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
TPSC227K006Y0070
KYOCERA Crystal Device Corporation
|
Check for Price | Transferred | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | TPS | 2 | KYOCERA CORP | , | unknown | EAR99 |