Parametric results for: tps77618pwpg4 under Linear Regulator ICs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps77618pwpg4
Select parts from the table below to compare.
Compare
Compare
TPS77618PWPG4
Texas Instruments
Check for Price Yes Obsolete 10 V 2.7 V 1.8 V 1 V 500 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 V 13.5 V 1 1.836 V 1.764 V PMOS 2 % R-PDSO-G20 e4 Not Qualified 2 125 °C -40 °C 260 30 20 PLASTIC/EPOXY HTSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 4.4 mm 6.5 mm 1.2 mm TEXAS INSTRUMENTS INC TSSOP HTSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo