Filter Your Search
1 - 2 of 2 results
|
TPS77133DGKRG4
Texas Instruments
|
Check for Price | No | Obsolete | 10 V | 3.566 V | 3.3 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 13.5 V | 1 | 3.366 V | 3.234 V | PMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments | |||
|
TPS77133DGKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 10 V | 3.566 V | 3.3 V | 75 mV | 150 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 200 mV | 13.5 V | 1 | 3.366 V | 3.234 V | PMOS | 2 % | S-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |