Parametric results for: tps75825kttt under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: tps75825kttt
Select parts from the table below to compare.
Compare
Compare
TPS75825KTTT
Rochester Electronics LLC
Check for Price No Yes Active 5.5 V 3.5 V 2.5 V YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1 2.575 V 75 mV R-PSSO-G5 e3 2 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm ROCHESTER ELECTRONICS LLC D2PAK GREEN, PLASTIC, D2PAK-5 5 unknown Fixed,Positive,Single Output,Ldo
TPS75825KTTT
Texas Instruments
Check for Price Yes Obsolete 5.5 V 3.5 V 2.5 V 1 V 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.005 % 0.00375 % 1 2.575 V 75 mV CMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TUBE YES MATTE TIN GULL WING 1.7 mm SINGLE 8.925 mm 10.16 mm 5.13 mm TEXAS INSTRUMENTS INC D2PAK D2PAK-5 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01 Texas Instruments
TPS75825KTTTG3
Texas Instruments
Check for Price Yes Obsolete 5.5 V 2.8 V 2.5 V 150 mV 3 A 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 6 V 0.005 % 0.375 % 1 5 V 1.22 V CMOS 3 % R-PSSO-G5 e3 Not Qualified 2 125 °C -40 °C 260 30 5 PLASTIC/EPOXY TO-263 SMSIP5H,.6,67TB RECTANGULAR SMALL OUTLINE TR YES MATTE TIN GULL WING 1.7 mm SINGLE 8.42 mm 10.16 mm 4.83 mm TEXAS INSTRUMENTS INC D2PAK TO-263, SMSIP5H,.6,67TB 5 compliant Fixed,Positive,Single Output,Ldo EAR99 8542.39.00.01