Filter Your Search
1 - 10 of 24 results
|
TPS74201RGRR
Texas Instruments
|
$2.3824 | Yes | Yes | Active | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.5 V | 800 mV | PMOS | 1 % | S-PQCC-N20 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | EAR99 | 2016-04-06 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||
|
TPS74201KTWR
Texas Instruments
|
$4.1792 | Yes | Yes | Active | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 0.05 | 1 | 3.5 V | 800 mV | PMOS | 1 % | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | NOT SPECIFIED | 7 | PLASTIC/EPOXY | TO-263 | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.095 mm | 5 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, D2PAK-7 | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | D2PAK | 7 | 8542.39.00.01 | ||||||||
|
TPS74201RGWR
Texas Instruments
|
$6.0782 | Yes | Yes | Active | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 0.05 | 1 | 3.5 V | 800 mV | PMOS | 1 % | S-PQCC-N20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | 5 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, QFN-20 | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | QFN | 20 | 8542.39.00.01 | ||||||||
|
TPS74201RGRT
Texas Instruments
|
$6.2475 | No | Obsolete | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 100 mV | 1 | 3.6 V | 796 mV | PMOS | 1 % | S-PQCC-N20 | e4 | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-20 | compliant | 2016-04-06 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | ||||||||||||||||
|
TPS74201RGWT
Texas Instruments
|
$7.1841 | Yes | Yes | Active | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 0.05 | 1 | 3.5 V | 800 mV | PMOS | 1 % | S-PQCC-N20 | e4 | Not Qualified | 2 | 125 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | 5 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, QFN-20 | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | Texas Instruments | QFN | 20 | 8542.39.00.01 | ||||||||
|
TPS74210RGWR
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPS7425DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 7 V | 2.5 V | 2.5 V | 1 V | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 1 V | 8 V | 0.005 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOP, SOP8,.25 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | SOIC | 8 | 8542.39.00.01 | |||||||||
|
TPS742105RGWR
Texas Instruments
|
Check for Price | No | Obsolete | TEXAS INSTRUMENTS INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
TPS74201KTWTG3
Texas Instruments
|
Check for Price | Yes | Obsolete | 5.5 V | 800 mV | 55 mV | 1.5 A | 1 | YES | ADJUSTABLE | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | 120 mV | 1 | 3.5 V | 800 mV | PMOS | R-PSSO-G7 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 245 | 30 | 7 | PLASTIC/EPOXY | SOP | SMSIP7H,.55,50TB | RECTANGULAR | SMALL OUTLINE | TR | YES | MATTE TIN | GULL WING | 1.27 mm | SINGLE | 8.89 mm | 10.1 mm | 4.65 mm | TEXAS INSTRUMENTS INC | , SMSIP7H,.55,50TB | compliant | EAR99 | Adjustable,Positive,Single Output,Ldo | D2PAK | 7 | 8542.39.00.01 | ||||||||||||
|
TPS7425D
Texas Instruments
|
Check for Price | Yes | Yes | Active | 7 V | 2.5 V | 2.5 V | 180 mV | 200 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 180 mV | 8 V | 0.005 % | 1 | 2.575 V | 2.425 V | PMOS | 3 % | R-PDSO-G8 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.905 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC-8 | compliant | EAR99 | Fixed,Positive,Single Output,Ldo | Texas Instruments | SOIC | 8 | 8542.39.00.01 |