Filter Your Search
1 - 1 of 1 results
|
TPS73433TDDCRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 6.5 V | 3.519 V | 3.3 V | 125 mV | 250 mA | 1 | YES | FIXED | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | 219 mV | 7 V | 1 | 3.366 V | 3.234 V | BICMOS | 2 % | R-PDSO-G5 | e4 | Not Qualified | 2 | 150 °C | -55 °C | 105 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 5 | PLASTIC/EPOXY | TSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.1 mm | TEXAS INSTRUMENTS INC | SOT-23 | GREEN, PLASTIC, TSOT-23, 5 PIN | 5 | compliant | EAR99 | 8542.39.00.01 | Fixed,Positive,Single Output,Ldo | Texas Instruments |