Parametric results for: tps73033dbvr under Linear Regulator ICs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tps73033dbvr
Select parts from the table below to compare.
Compare
Compare
TPS73033DBVR
Texas Instruments
$0.4384 Yes Yes Active 5.5 V 3.51 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 210 mV 1 3.366 V 3.234 V BICMOS R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS73033DBVR
Rochester Electronics LLC
Check for Price Yes Yes Active 5.5 V 3.51 V 3.3 V 200 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 210 mV 1 3.366 V 3.234 V BICMOS R-PDSO-G5 e4 1 125 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES NICKEL PALLADIUM GOLD GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm ROCHESTER ELECTRONICS LLC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 unknown Fixed,Positive,Single Output,Ldo
TPS73033DBVRG4
Texas Instruments
Check for Price Yes Yes Active 5.5 V 3.51 V 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 210 mV 1 3.366 V 3.234 V BICMOS R-PDSO-G5 e4 Not Qualified 1 125 °C -40 °C 260 30 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments