Parametric results for: tps7225q under Linear Regulator ICs

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: tps7225q
Select parts from the table below to compare.
Compare
Compare
TPS7225QPE4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 3.65 V 2.5 V 560 mV 250 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDIP-T8 e4 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO NICKEL PALLADIUM GOLD THROUGH-HOLE 2.54 mm DUAL 6.35 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP, DIP8,.3 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7225QPWRG4
Texas Instruments
Check for Price Yes Yes Obsolete 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, TSSOP8,.25 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7225QDRG4
Texas Instruments
Check for Price Yes Obsolete 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7225QP
Texas Instruments
Check for Price Yes Yes Active 10 V 3.65 V 2.5 V 560 mV 250 mA 1 NO FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDIP-T8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE TUBE NO Nickel/Palladium/Gold (Ni/Pd/Au) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 9.81 mm 5.08 mm TEXAS INSTRUMENTS INC DIP DIP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7225QDG4
Texas Instruments
Check for Price Yes Obsolete 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7225QDR
Texas Instruments
Check for Price Yes Yes Active 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TR YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7225QPWLE
Texas Instruments
Check for Price Obsolete 10 V 3.65 V 2.5 V 250 mA YES FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 1 2.55 V 2.45 V 2 % R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP, 8 unknown EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo
TPS7225QD
Texas Instruments
Check for Price Yes Yes Active 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE TUBE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.905 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments
TPS7225QPWR
Texas Instruments
Check for Price Yes Yes Active 10 V 3.65 V 2.5 V 560 mV 250 mA 1 YES FIXED FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR 1.1 V 11 V 0.033 % 0.073 % 1 2.55 V 2.45 V PMOS 2 % R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR YES NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 3 mm 4.4 mm 1.2 mm TEXAS INSTRUMENTS INC SOIC TSSOP-8 8 compliant EAR99 8542.39.00.01 Fixed,Positive,Single Output,Ldo Texas Instruments