Filter Your Search
1 - 1 of 1 results
|
TPS65941515RWERQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5.5 V | 2.8 V | 300 mV | 3.3 V | 14 A | 3.3 V | 3 V | 5.5 V | +2.75V | 9 | 9 | YES | NO | 2.4 MHz | INTEGRATED POWER MANAGEMENT UNIT | 1 | S-PQCC-N56 | e4 | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 56 | PLASTIC/EPOXY | HVQCCN | LCC56,.32SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 8 mm | 8 mm | 900 µm | TEXAS INSTRUMENTS INC | VQFNP-56 | compliant | Texas Instruments |