Filter Your Search
1 - 1 of 1 results
|
TPS63805YFFT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 1.3 V | 1.8 V | 5.2 V | 2 A | YES | BUCK-BOOST | 3.1 MHz | ALSO OPERATES CONTROL TECHNIQUE IN PFM | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PBGA-B15 | e1 | 1 | 125 °C | -40 °C | 260 | 30 | 15 | PLASTIC/EPOXY | VFBGA | BGA15,3X5,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 400 µm | BOTTOM | 1.344 mm | 2.255 mm | 625 µm | TEXAS INSTRUMENTS INC | VFBGA, | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |