Filter Your Search
1 - 2 of 2 results
|
TPS63030DSKTG4
Texas Instruments
|
$1.2758 | Yes | Obsolete | 3.6 V | 5.5 V | 1.8 V | 1.2 V | 5.5 V | 1.1 A | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | HVSON, SOLCC10,.1,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS63030DSKT
Texas Instruments
|
$2.0110 | Yes | Yes | Active | 3.6 V | 5.5 V | 1.8 V | 1.2 V | 5.5 V | 400 mA | YES | BUCK-BOOST | 2.6 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 V TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HVSON | SOLCC10,.1,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 2.5 mm | 2.5 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | SON-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |