Parametric results for: tps62660 under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: tps62660
Select parts from the table below to compare.
Compare
Compare
TPS62660YFFT
Texas Instruments
$0.8150 Yes Yes Active 3.6 V 1.8 V 5.5 V 2.3 V 1.8 V 1.8 V 1 A 1 YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.2 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62660YFF
Texas Instruments
Check for Price Obsolete 3.6 V 1.8 V 5.5 V 2.3 V 1 A YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 Not Qualified 85 °C -40 °C 6 PLASTIC/EPOXY VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES BALL 400 µm BOTTOM 1.2 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA VFBGA, 6 unknown EAR99 8542.39.00.01
TPS62660YFFR
Texas Instruments
Check for Price Yes Yes Active 3.6 V 1.8 V 5.5 V 2.3 V 1.8 V 1.8 V 1 A 1 YES BUCK 6.6 MHz PFM CONTROL TECHNIQUE IS ALSO POSSIBLE SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL R-PBGA-B6 e1 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 6 PLASTIC/EPOXY VFBGA BGA6,2X3,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 1.2 mm 1.6 mm 625 µm TEXAS INSTRUMENTS INC BGA GREEN, DSBGA-6 6 compliant EAR99 8542.39.00.01 Texas Instruments