Filter Your Search
1 - 2 of 2 results
|
TPS62560DRVTG4
Texas Instruments
|
Check for Price | No | Obsolete | 3.6 V | 5.5 V | 2.5 V | 850 mV | 5.5 V | 600 mA | 1 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.85V TO 5.5V;PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | VSON, | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
TPS62560DRVT
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.6 V | 5.5 V | 2.5 V | 850 mV | 5.5 V | 600 mA | 1 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.85V TO 5.5V;PFM MODE ALSO AVAILABLE | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N6 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | DUAL | 2 mm | 2 mm | 800 µm | TEXAS INSTRUMENTS INC | SON | 2 X 2 MM, 0.80 MM HEIGHT, GREEN, PLASTIC, SON-6 | 6 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |