Parametric results for: tps62403drcrg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62403drcrg4
Select parts from the table below to compare.
Compare
Compare
TPS62403DRCRG4
Texas Instruments
Check for Price Yes Yes Obsolete 3.6 V 6 V 2.5 V 600 mA YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON HVSON, SOLCC10,.12,20 10 unknown EAR99 8542.39.00.01