Parametric results for: tps62400, under Switching Regulator or Controllers

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: tps62400
Select parts from the table below to compare.
Compare
Compare
TPS62400QDRCRQ1
Texas Instruments
$1.0506 Yes Yes Active 3.6 V 1.8 V 6 V 2.5 V 600 mV 6 V 400 mA 2 YES BUCK 2.5 MHz ALSO OPERATES IN PFM CONTROL TECHNIQUE; CURR LIM FOR VOUT1 IS 0.92A DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PDSO-N10 e4 3 125 °C -40 °C 260 AEC-Q100 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC VSON-10 compliant EAR99 8542.39.00.01 Texas Instruments
TPS62400DRCR
Texas Instruments
$1.2088 Yes Yes Active 3.6 V 6 V 2.5 V 600 mV 6 V 400 mA 2 YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, SON-10 compliant EAR99 8542.39.00.01 Texas Instruments SON 10
TPS62400DRCT
Texas Instruments
$2.4632 Yes Yes Active 3.6 V 6 V 2.5 V 600 mV 6 V 400 mA 2 YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC 3 X 3 MM, GREEN, PLASTIC, SON-10 compliant EAR99 8542.39.00.01 Texas Instruments SON 10
TPS62400DRCTG4
Texas Instruments
Check for Price No Obsolete 3.6 V 6 V 2.5 V 600 mV 6 V 600 mA 2 YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 Texas Instruments SON 10
TPS62400DRCRG4
Texas Instruments
Check for Price Yes Yes Active 3.6 V 6 V 2.5 V 600 mV 6 V 400 mA 2 YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, compliant EAR99 8542.39.00.01 Texas Instruments SON 10
TPS62400DRC
Texas Instruments
Check for Price Obsolete 3.6 V 6 V 2.5 V 600 mA YES BUCK 2.5 MHz ALSO HAS PFM CONTROL TECHNIQUE; ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 6V DUAL SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 85 °C -40 °C 10 PLASTIC/EPOXY HVSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, SOLCC10,.12,20 unknown EAR99 8542.39.00.01 SON 10
TPS62400QDRCQ1
Texas Instruments
Check for Price Obsolete 3.6 V 1.8 V 6 V 2.5 V 1.15 A YES BUCK 2.5 MHz SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 2 AUTOMOTIVE S-PDSO-N10 Not Qualified 125 °C -40 °C AEC-Q100 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE YES NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC HVSON, unknown EAR99 8542.39.00.01 SON 10