Filter Your Search
1 - 1 of 1 results
|
TPS62130AQRGTTQ1
Texas Instruments
|
$1.9216 | Yes | Yes | Active | 12 V | 17 V | 3 V | 900 mV | 6 V | 3 A | 1 | YES | BUCK | 2.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 6V | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | 2 | 125 °C | -40 °C | 260 | AEC-Q100 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |