Filter Your Search
1 - 3 of 3 results
|
TPS62087RLTR
Texas Instruments
|
$0.9716 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 1.8 V | 1.8 V | 3 A | 1 | YES | BUCK | 2.4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | VSON | SOLCC7,.08,24/20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62087RLTT
Texas Instruments
|
$1.0688 | Yes | Yes | Active | 3.6 V | 1.8 V | 6 V | 2.5 V | 1.8 V | 1.8 V | 3 A | 1 | YES | BUCK | 2.4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE, ... more | SWITCHING REGULATOR | CURRENT/VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N7 | e3 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 7 | PLASTIC/EPOXY | VSON | SOLCC7,.08,24/20 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-7 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS62087RLT
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 1.8 V | 6 V | 2.5 V | 5.5 A | YES | BUCK | 2.4 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE | SWITCHING REGULATOR | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-N7 | 125 °C | -40 °C | 7 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | YES | NO LEAD | DUAL | 2 mm | 2 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON, | unknown | EAR99 | 8542.39.00.01 |