Parametric results for: tps62060dsgr under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps62060dsgr
Select parts from the table below to compare.
Compare
Compare
TPS62060DSGR
Texas Instruments
$1.0792 Yes Yes Active 3.6 V 6 V 2.7 V 800 mV 6 V 1.6 A 1 YES BUCK 3.4 MHz ALSO OPERATES IN ADJUSTABLE MODE FROM 0.... more SWITCHING REGULATOR VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N8 e4 Not Qualified 2 85 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 2 mm 2 mm 800 µm TEXAS INSTRUMENTS INC SON 2 X 2 MM, 0.75 MM HEIGHT, GREEN, PLASTIC, WSON-8 8 compliant EAR99 8542.39.00.01 Texas Instruments