Filter Your Search
1 - 3 of 3 results
|
TPS61230DRCR
Texas Instruments
|
$1.7957 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 2.5 V | 5.5 V | 6 A | 1 | YES | BOOST | 2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61230DRCT
Texas Instruments
|
$2.3654 | Yes | Yes | Active | 3.6 V | 5.5 V | 2.3 V | 2.5 V | 5.5 V | 6 A | 1 | YES | BOOST | 2 MHz | ALSO OPERATES IN PFM CONTROL TECHNIQUE; ADJUSTABLE OUTPUT MODE FROM 2.5 TO 5.5 V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | e4 | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | VSON-10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61230DRC
Texas Instruments
|
Check for Price | Obsolete | 3.6 V | 5.5 V | 2.3 V | YES | BOOST | 2 MHz | PFM CONTROL TECHNIQUE ALSO AVAILABLE; ADJUSTABLE MODE OUPUT FROM 2.5 TO 5.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-N10 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NO LEAD | 500 µm | DUAL | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | HVSON, | unknown | EAR99 | 8542.39.00.01 |