Filter Your Search
1 - 2 of 2 results
|
TPS61085DGKR
Texas Instruments
|
$1.5078 | Yes | Yes | Active | 3.3 V | 6 V | 2.3 V | 2.8 V | 18.5 V | 3.2 A | 1 | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | VSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS61085DGKRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 3.3 V | 6 V | 2.3 V | 2 A | YES | BOOST | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 2.8V TO 18.5V | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PDSO-G8 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | TSSOP, TSSOP8,.19 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |