Parametric results for: tps61040dbvr under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps61040dbvr
Select parts from the table below to compare.
Compare
Compare
TPS61040DBVR
Texas Instruments
$0.9024 Yes Yes Active 2.4 V 6 V 1.8 V 1.8 V 28 V 450 mA 1 YES BOOST 1 MHz OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 GREEN, PLASTIC, SOT-23, 5 PIN 5 compliant EAR99 8542.39.00.01 Texas Instruments
TPS61040DBVRG4
Texas Instruments
Check for Price Yes Yes Lifetime Buy 2.4 V 6 V 1.8 V 1.8 V 28 V 450 mA 1 YES BOOST 1 MHz OPERATES IN ADJUSTABLE MODE FROM 1.8 TO 28 V SWITCHING REGULATOR CURRENT-MODE PULSE FREQUENCY MODULATION 1 INDUSTRIAL R-PDSO-G5 e3 Not Qualified 1 85 °C -40 °C 260 NOT SPECIFIED 5 PLASTIC/EPOXY LSSOP TSOP5/6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 950 µm DUAL 1.6 mm 2.9 mm 1.45 mm TEXAS INSTRUMENTS INC SOT-23 LSSOP, TSOP5/6,.11,37 5 compliant EAR99 8542.39.00.01 Texas Instruments