Filter Your Search
1 - 2 of 2 results
|
TPS54972PWPRG4
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4 V | 3 V | -300 mV | 7 V | 16 A | 3 V | 4 V | YES | BUCK | 762 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | HTSSOP, | 28 | compliant | EAR99 | 8542.39.00.01 | |||
|
TPS54972PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 4 V | 3 V | -300 mV | 7 V | 16 A | 3 V | 4 V | YES | BUCK | 762 kHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G28 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HTSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 4.4 mm | 9.7 mm | 1.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, HTSSOP-28 | 28 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |