Parametric results for: tps54678rte under Switching Regulator or Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: tps54678rte
Select parts from the table below to compare.
Compare
Compare
TPS54678RTET
Texas Instruments
$1.7375 Yes Yes Active 3.3 V 6 V 2.95 V 600 mV 4.5 V 6 A 1 YES BUCK 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e4 Not Qualified 2 150 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments
TPS54678RTE
Texas Instruments
Check for Price Obsolete 3 V 6 V 2.95 V 11.5 A YES BUCK 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 150 °C -40 °C 16 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC HVQCCN, unknown EAR99 8542.39.00.01
TPS54678RTER
Texas Instruments
Check for Price Yes Yes Active 3.3 V 6 V 2.95 V 600 mV 4.5 V 6 A 1 YES BUCK 2 MHz SWITCHING REGULATOR CURRENT-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE S-PQCC-N16 e4 Not Qualified 2 150 °C -40 °C 260 NOT SPECIFIED 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 3 mm 3 mm 800 µm TEXAS INSTRUMENTS INC WQFN-16 compliant EAR99 8542.39.00.01 Texas Instruments