Filter Your Search
1 - 2 of 2 results
|
TPS54622RHLR
Texas Instruments
|
$2.7639 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 600 mV | 15 V | 6 A | 1 | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N14 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3.50 X 3.50 MM, GREEN, PLASTIC, QFN-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
|
TPS54622RHLREP
Texas Instruments
|
$11.6812 | Yes | Yes | Active | 12 V | 17 V | 4.5 V | 600 mV | 15 V | 6 A | 12 V | 800 µA | 1 | YES | BUCK | 1.6 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | S-PQCC-N14 | e4 | 2 | 125 °C | -55 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | QUAD | 3.5 mm | 3.5 mm | 1 mm | TEXAS INSTRUMENTS INC | VQFN-14 | compliant | Texas Instruments |