Filter Your Search
1 - 3 of 3 results
|
TPS54478RTET
Texas Instruments
|
$1.3709 | Yes | Yes | Active | 3.3 V | 6 V | 2.95 V | 600 mV | 4.5 V | 4 A | 1 | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54478RTE
Texas Instruments
|
Check for Price | Obsolete | 3.3 V | 6 V | 2.95 V | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | S-PQCC-N16 | Not Qualified | 16 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER | YES | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | HVQCCN, | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
TPS54478RTER
Texas Instruments
|
Check for Price | Yes | Yes | Active | 3.3 V | 6 V | 2.95 V | 600 mV | 4.5 V | 4 A | 1 | YES | BUCK | 2 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PQCC-N16 | e4 | Not Qualified | 2 | 150 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 800 µm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, WQFN-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |