Filter Your Search
1 - 2 of 2 results
|
TPS54295PWP
Texas Instruments
|
$1.3074 | Yes | Yes | Active | 12 V | 5.5 V | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 12 V | 2 mA | 2 | YES | BUCK | 700 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | 4.40 X 5 MM, GREEN, PLASTIC, HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54295PWPR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 12 V | 5.5 V | 18 V | 4.5 V | 760 mV | 7 V | 2 A | 12 V | 2 mA | 2 | YES | BUCK | 700 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | DUAL SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-G16 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HTSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 4.4 mm | 5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | 4.40 X 5 MM, GREEN, PLASTIC, HTSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |