Filter Your Search
1 - 2 of 2 results
|
TPS54260DGQR
Texas Instruments
|
$2.9478 | Yes | Yes | Active | 12 V | 60 V | 3.5 V | 800 mV | 58 V | 2.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | GREEN, PLASTIC, MSOP-10 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS54260DGQ
Texas Instruments
|
$3.1871 | Yes | Yes | Active | 12 V | 60 V | 3.5 V | 800 mV | 58 V | 2.5 A | 1 | YES | BUCK | 2.5 MHz | SWITCHING REGULATOR | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | S-PDSO-G10 | e4 | Not Qualified | 1 | 125 °C | -40 °C | 260 | 30 | 10 | PLASTIC/EPOXY | HTSSOP | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD SILVER | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, TSSOP10,.19,20 | 10 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |