Filter Your Search
1 - 1 of 1 results
|
TPS5410MDREP
Texas Instruments
|
$3.8383 | Yes | Yes | Active | 36 V | 5.5 V | 1.23 V | 31 V | 1 A | 1 | YES | BUCK | 500 kHz | ALSO HAS OUTPUT VOLTAGE ADJUSTABLE DOWN TO 1.22V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | MILITARY | R-PDSO-G8 | e4 | Not Qualified | 2 | 125 °C | -55 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 4.9 mm | 1.75 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |