Filter Your Search
1 - 1 of 1 results
|
TPS53219RGTR
Texas Instruments
|
Check for Price | Yes | Yes | Not Recommended | 12 V | 6.2 V | 28 V | 4.5 V | 600 mV | 5.5 V | 20 A | 12 V | 590 µA | 1 | YES | BUCK | 970 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 5.5V | SWITCHING CONTROLLER | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N16 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 3 mm | 3 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 3 X 3 MM, GREEN, PLASTIC, QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments |