Filter Your Search
1 - 2 of 2 results
|
TPS51427RHBT
Texas Instruments
|
$3.0293 | Yes | Yes | Active | 12 V | 3.3 V | 28 V | 5.5 V | 700 mV | 5.9 V | 20 A | 2 | YES | PUSH-PULL | 500 kHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.5V; ALSO HAS OUTPUT OF 5V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 5 X 5 MM, GREEN, PLASTIC, QFN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS51427RHBTG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 12 V | 3.3 V | 28 V | 5.5 V | YES | PUSH-PULL | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.7V TO 4.5V; ALSO HAS OUTPUT OF 5V | DUAL SWITCHING CONTROLLER | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | S-PQCC-N32 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 5 mm | 5 mm | 1 mm | TEXAS INSTRUMENTS INC | HVQCCN, | compliant | EAR99 | 8542.39.00.01 |