Filter Your Search
1 - 2 of 2 results
|
TPS51317RGBT
Texas Instruments
|
$1.7717 | Yes | Yes | Active | 5 V | 5 V | 3.3 V | 600 mV | 2 V | 6 A | 1 | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 2V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4 mm | 900 µm | TEXAS INSTRUMENTS INC | QFN | 4 X 3.50 MM, GREEN, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS51317RGBR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | 3.3 V | 600 mV | 2 V | 6 A | 1 | YES | BUCK | 1.5 MHz | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6 TO 2V | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PQCC-N20 | e4 | Not Qualified | 2 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | HQCCN | LCC20,.12X.16,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 3.5 mm | 4 mm | 1 mm | TEXAS INSTRUMENTS INC | QFN | 4 X 3.50 MM, GREEN, PLASTIC, QFN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |