Filter Your Search
1 - 1 of 1 results
|
TPS43350QDAPRQ1
Texas Instruments
|
Check for Price | Yes | Yes | Active | 13 V | 5.8 V | 40 V | 4 V | 900 mV | 11 V | 6 A | 2 | YES | PHASE-SHIFT | 600 kHz | OPERATES IN ADJUSTABLE MODE FROM 0.9 TO 11V, ALSO HAS CONTROL TECHNIQUE OF PFM | DUAL SWITCHING CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | AUTOMOTIVE | R-PDSO-G38 | e4 | Not Qualified | 3 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 38 | PLASTIC/EPOXY | HTSSOP | TSSOP38,.32 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.1 mm | 12.5 mm | 1.2 mm | TEXAS INSTRUMENTS INC | TSSOP | HTSSOP-38 | 38 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |