Parametric results for: tps40192drcrg4 under Switching Regulator or Controllers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: tps40192drcrg4
Select parts from the table below to compare.
Compare
Compare
TPS40192DRCRG4
Texas Instruments
Check for Price No Yes Obsolete 12 V 18 V 4.5 V YES PUSH-PULL 700 kHz ALSO OPERATES IN ADJUSTABLE MODE FROM 5.1V TO 5.5V SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 INDUSTRIAL S-PDSO-N10 e4 Not Qualified 2 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VSON SOLCC10,.12,20 SQUARE SMALL OUTLINE, VERY THIN PROFILE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 3 mm 1 mm TEXAS INSTRUMENTS INC SON VSON, SOLCC10,.12,20 10 compliant EAR99 8542.39.00.01