Parametric results for: tps330718dr under Power Management Circuits

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: tps330718dr
Select parts from the table below to compare.
Compare
Compare
TPS3307-18DR
Texas Instruments
$2.4227 Yes Yes Active 3.3 V 2 V 6 V 40 µA +1.25,1.68,2.93V 3 YES YES RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 Texas Instruments
TPS3307-18DRG4
Texas Instruments
Check for Price No Obsolete 3.3 V 2 V 6 V 40 µA +1.25,1.68,2.93V 3 YES YES RESET THRESHOLD VOLTAGE IS 2.93V; MANUAL RESET INPUT; POWER-ON RESET GENERATOR VOLTAGE SUPERVISOR 1 CMOS INDUSTRIAL R-PDSO-G8 e4 Not Qualified 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm TEXAS INSTRUMENTS INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.33.00.01 Texas Instruments