Filter Your Search
1 - 2 of 2 results
|
TPS3307-18MJGB
Texas Instruments
|
Check for Price | Yes | No | Active | 3.3 V | 2 V | 6 V | 40 µA | +2.93V | 3 | NO | YES | POWER SUPPLY SUPPORT CIRCUIT | 1 | CMOS | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
|
TPS3307-18MJG
Texas Instruments
|
Check for Price | Yes | No | Obsolete | 3.3 V | 2 V | 6 V | 40 µA | +2.93V | 3 | NO | YES | VOLTAGE SUPERVISOR/RESET IC | 1 | MILITARY | R-GDIP-T8 | e0 | Not Qualified | 125 °C | -55 °C | 8 | CERAMIC, GLASS-SEALED | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 9.58 mm | 5.08 mm | TEXAS INSTRUMENTS INC | DIP | CERAMIC, DIP-8 | 8 | not_compliant | EAR99 | 8542.39.00.01 | Texas Instruments |