Filter Your Search
1 - 1 of 1 results
|
TPS2814DG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 10 V | GATED SCHMITT TRIGGER | TOTEM-POLE | 2 A | 50 ns | 50 ns | NAND GATE BASED MOSFET DRIVER | BIMOS | ALSO REQUIRES 8V TO 40 V REGULATOR INPUT SUPPLY | YES | 2 | 5 µA | 14 V | 4 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |