Filter Your Search
1 - 2 of 2 results
|
TPS2383BPMRG4
Texas Instruments
|
Check for Price | Yes | Obsolete | 48 V | 44 V | 57 V | 10 mA | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | LFQFP, QFP64,.47SQ,20 | 64 | compliant | EAR99 | 8542.39.00.01 | |||
|
TPS2383BPMR
Texas Instruments
|
Check for Price | Yes | Obsolete | 48 V | 44 V | 57 V | 10 mA | +1.5V | 1 | YES | NO | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | S-PQFP-G64 | e4 | Not Qualified | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | TEXAS INSTRUMENTS INC | QFP | GREEN, LQFP-64 | 64 | compliant | EAR99 | 8542.39.00.01 |