Filter Your Search
1 - 2 of 2 results
|
TPS2149IDGNRG4
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 V | 2.9 V | 3.3 V | 200 mA | 3.3 V | 350 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.4 V | 3.2 V | 3.4 V | 3.2 V | 3 % | S-PDSO-G8 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | |||
|
TPS2149IDGNR
Texas Instruments
|
Check for Price | No | Yes | Obsolete | 5.5 V | 2.9 V | 3.3 V | 200 mA | 3.3 V | 350 mV | 200 mA | 2 | YES | FIXED POSITIVE MULTIPLE OUTPUT LDO REGULATOR | 350 mV | 1 | 3.4 V | 3.2 V | 3.4 V | 3.2 V | 3 % | S-PDSO-G8 | Not Qualified | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HTSSOP | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 650 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TEXAS INSTRUMENTS INC | MSOP | HTSSOP, | 8 | unknown | EAR99 | 8542.39.00.01 | Fixed,Positive,Multiple Output,Ldo | Texas Instruments |